Environmentally resistant circular connector featuring a right-angle plug configuration with 23 gold-plated copper alloy contacts. This male connector offers a solder termination and is constructed with an aluminum body plated in cadmium with chromate for durability. Operating across a wide temperature range from -55°C to 125°C, it boasts voltage ratings of 600V AC and 850V DC. Designed for free-hanging, cable mounting, this connector is suitable for general applications.
ITT KPT08P16-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT08P16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.