
Right angle plug, circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features 26 contacts with gold-plated copper alloy pins, a 7.5A max current rating, and 600VAC/850VDC voltage rating. Constructed with an aluminum body and shell, cadmium plating, and a green color. Designed for free-hanging mounting with solder termination and rated for operation between -55°C and 125°C. Environmentally resistant with a chromate finish.
ITT KPT08P16-26PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT08P16-26PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
