Right angle circular connector featuring 24 positions and 24 contacts. Constructed with an aluminum body and cadmium plating, it offers a male gender with solder termination. The component boasts a 7.5A max current rating and operates across a temperature range of -55°C to 125°C, with a 600V AC and 850V DC voltage rating. It is designed for free hanging, cable mounting and is environment resistant.
ITT KPT08P20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT08P20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.