ITT KPT15-20A technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 16.9 |
| Product Depth (mm) | 36.9 |
| Product Height (mm) | 36.9 |
| Type | Dummy Receptacle Indicator |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT15-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.