
This 6-position receptacle connector features a body and shell made of aluminium, with gold-plated copper alloy contacts and a gold-plated mating finish. It is rated for 600V AC and 850V DC, with an operating temperature range of -55°C to 125°C. The connector is available in bulk packaging and is resistant to various environments. It is not Reach SVHC compliant.
ITT KPT2E10-6SEXA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT2E10-6SEXA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.