This 8-position box mount connector features a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector has gold contact plating and is rated for environment resistance. It is available in bulk packaging and can be mounted through holes, on panels, or flanges.
ITT KPT2E12-8SEXA206 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT2E12-8SEXA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.