This 8-contact circular connector features a cable mount design with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It operates within a temperature range of -55 to 125°C. The connector is designed for solder termination and has a straight body orientation.
ITT KPT6CGMSS2-12-8PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT KPT6CGMSS2-12-8PA206 to view detailed technical specifications.
No datasheet is available for this part.