ITT KPT6CGMSS2-14-15S-A71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT6CGMSS2-14-15S-A71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.