The KPT6UHBSB2-12-8PA206 is an 8-contact circular connector from ITT, designed for cable mount applications. It features a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector operates within a temperature range of -55°C to 125°C. It is constructed with a straight body orientation and has a termination method of solder. The connector is suitable for use in a variety of applications requiring a reliable and high-performance connection.
ITT KPT6UHBSB2-12-8PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT6UHBSB2-12-8PA206 to view detailed technical specifications.
No datasheet is available for this part.