ITT KPT6UHST1-10-98SW/GRT technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT6UHST1-10-98SW/GRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.