The KPT7A12-8PEX is an 8-position male circular connector with a current rating of 7.5A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I, KPT series. The connector features a body made of aluminium, contacts made of copper with a gold plating, and a termination type of solder. It is suitable for panel, bulkhead, and front side nut mounting.
ITT KPT7A12-8PEX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT7A12-8PEX to view detailed technical specifications.
No datasheet is available for this part.