ITT KPT7A14-19S-EX technical specifications.
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT KPT7A14-19S-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.