This circular connector features 11 SKT contacts and 1 RCP contact, with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1400VDC and a maximum current rating of 22A. The connector is designed for use with jam nut mounting and has a termination method of solder.
ITT KPT7A18-11S-EX-A206 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1400VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT KPT7A18-11S-EX-A206 to view detailed technical specifications.
No datasheet is available for this part.