The KPTB-14-19PSY is a 19-contact circular connector from ITT, designed for panel mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC or 600VAC. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of electrical systems.
ITT KPTB-14-19PSY technical specifications.
| Type | Circular |
| Contact Gender | PIN/SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPTB-14-19PSY to view detailed technical specifications.
No datasheet is available for this part.