ITT KPTB20-41PSW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.91mm |
| Gender | Female |
| Housing Color | Green |
| Length | 35.71mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | KPT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTB20-41PSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.