ITT KPTC0E8-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | KPTC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTC0E8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.