This circular connector features a 3-contact SKT design with a RCP gender, suitable for crimp termination. It is rated for a maximum current of 22A and operates within a temperature range of -55 to 125°C. The connector is designed for box mount applications.
ITT KPTC2E12-3S-C-EX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPTC2E12-3S-C-EX to view detailed technical specifications.
No datasheet is available for this part.