This 12-contact circular connector features a PIN gender and a maximum current rating of 7.5/13A. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55 to 125°C.
ITT KPTC2E14-12P-C-EX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Pin |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT KPTC2E14-12P-C-EX to view detailed technical specifications.
No datasheet is available for this part.