ITT KPTC2E14-12SFMA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPTC |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTC2E14-12SFMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.