ITT KPTC2E18-32SFMA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 32 |
| Orientation | Straight |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTC2E18-32SFMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.