ITT KPTC2E20-24S-C technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | KPTC |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTC2E20-24S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.