ITT KPTC6E14-15SC technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPTC |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT KPTC6E14-15SC to view detailed technical specifications.
No datasheet is available for this part.