
This 26-contact connector features an aluminium housing with a silver finish, and is designed for free hanging applications. The contacts are made of copper alloy with a gold plating, and are of a circular shape with a solder cup termination. The connector is not RoHS compliant and is not Reach SVHC compliant.
ITT KPTC6F16-26P-C technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPTC |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPTC6F16-26P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
