ITT KPTC6F22-55SD technical specifications.
| Contact Type | Crimp and Solder Cup |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPTC |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPTC6F22-55SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.