This 3-pin circular connector features a PIN gender and a maximum current rating of 13A. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -55 to 125°C. The connector is suitable for use in a variety of applications.
ITT KPTC7A12-3P-C-EX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Pin |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPTC7A12-3P-C-EX to view detailed technical specifications.
No datasheet is available for this part.