This circular connector features 12 SKT contacts, crimp termination, and a straight body orientation. It is designed for use in applications where a high current rating is required, with a maximum rating of 22A and 7.5A per contact. The connector is rated for operation between -55C and 125C, making it suitable for use in a wide range of environments. The jam nut mounting style provides a secure connection to the mating connector.
ITT KPTC7A14-12S-C-EX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPTC7A14-12S-C-EX to view detailed technical specifications.
No datasheet is available for this part.