ITT KPTC7A14-15P-C-EW technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KPTC |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPTC7A14-15P-C-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.