Datasheets.com
Datasheets.com
Tactile Switch SPST-NO 32V 50mA Right Angle Through Hole
ITT

KSA0V211LFT

Tactile Switch SPST-NO 32V 50mA Right Angle Through Hole

SPST-NO tactile switch with a 32V DC rating and 50mA current capacity. Features a standard actuator, silver contacts with silver plating, and a mechanical life of 100,000 cycles. This through-hole mounted component offers a right-angle orientation, an operating force of 1.3N, and operates within a temperature range of -40°C to 85°C. It is IP60 rated for dust tightness and available in bulk packaging.

Storage5.08mm
Voltage Rating32V
MountingThrough Hole
Quick Jump:

Technical Specifications

ITT KSA0V211LFT technical specifications.

General

Actuator Type
Standard
Contact Current Rating
50mA
Contact Material
Silver
Contact Plating
Silver
Depth
7.3mm
Illumination Type
Non-Illuminated, Illuminated
Lead Free
Lead Free
Length
9.5mm
Max Current Rating
50mA
Max Operating Temperature
85°C
Mechanical Life
100000Cycles
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
32V
Mount
Through Hole
Operating Force
1.3N
Orientation
Right Angle
Packaging
Bulk
Ratings
IP60, Dust Tight
Reach SVHC Compliant
No
Series
KSA
Size
5.08mm
Switch Function
Off-Mom
Termination
PC Pins
Throw Configuration
SPST
Voltage Rating
32V
DC Rated Voltage
32V
Width
8mm

Compliance

RoHS
Compliant

Datasheet

ITT KSA0V211LFT Datasheet

Download the complete datasheet for ITT KSA0V211LFT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.