ITT KSA0V411 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0V411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.