ITT Ksa1a211Act2.9Lft technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 65 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Ksa1a211Act2.9Lft to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.