ITT KSC141J technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC141J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.