The KSC401G70SHLFS is a single-pole single-throw switch from ITT, packaged in a surface mount SMD/SMT configuration. It features a silver contact material and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The switch has a maximum current rating of 50mA and a maximum voltage rating of 32V. It is designed for use in applications where a low operating force of 2N is required, with a mechanical life of 300,000 cycles.
ITT KSC401G70SHLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KSC401G70SHLFS to view detailed technical specifications.
No datasheet is available for this part.