ITT KSC541GR0HS technical specifications.
| Actuator Length | 1.8mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KSC5 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC541GR0HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.