ITT KSL0V411-LFT technical specifications.
| Contact Material | Silver |
| Contact Plating | Tin |
| Depth | 12.6mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole, PCB |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 5.08mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V411-LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
