SPST-NO tactile switch, vertical mount, through-hole termination with PC pins. Features a 50mA contact current rating and 32V DC rated voltage. Offers a 130gf operating force and 0.5mm switch travel. Rated IP60 for dust tightness, this non-illuminated switch boasts a mechanical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 90°C.
ITT KSL1M311 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL1M311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.