Surface mount tactile switch featuring SPST-NO configuration. Offers a 10mA current rating at 32V DC, with a maximum contact rating of 50mA. Designed with a rubber actuator, standard type, and 0.8mm length. This non-illuminated switch boasts a 2.2N operating force and 0.25mm travel, with a mechanical life of 200,000 cycles. It is lead-free, RoHS compliant, and rated IP50, operating within a temperature range of -40°C to 125°C.
ITT KSR214GLFG technical specifications.
Download the complete datasheet for ITT KSR214GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.