ITT KSS221G technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2N |
| Package Quantity | 3000 |
| Series | KSS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS221G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.