The ITT KSS233GLFS is a single-pole single-throw (SPST) switch with a maximum voltage rating of 32V and a maximum current rating of 10mA. It is designed for surface mount applications and has a mechanical life of 100,000 cycles. The switch operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It features a gold contact material and silver contact plating, and is available in a tape and reel packaging format.
ITT KSS233GLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.5N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS233GLFS to view detailed technical specifications.
No datasheet is available for this part.