The ITT L103031MS02G is a SP3T switch with a maximum voltage rating of 125V DC and 250V AC. It operates within a temperature range of -30°C to 65°C. The switch is mounted through a hole and packaged in bulk. It is compliant with RoHS regulations and features a termination of PC pins.
ITT L103031MS02G technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT L103031MS02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.