ITT L203011MS12Q technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.8mm |
| Length | 23.9mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT L203011MS12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.