ITT L204011MS02QE technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for ITT L204011MS02QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.