ITT LCA10A140P00PC technical specifications.
| Contact Material | Silver |
| Current Rating | 10.1A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Operating Force | 1.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LCA |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCA10A140P00PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.