ITT LCA10A140P00PY technical specifications.
| Contact Material | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Force | 1.37N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT LCA10A140P00PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.