Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT LCGGL9T25EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9T25EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.