The LCGGM1T25EC relay features a silver contact material and a maximum operating temperature of 85°C. It can withstand a maximum voltage rating of 250V AC and has a minimum operating temperature of -25°C. The relay is designed for screw mount applications and is packaged in bulk. It is compliant with RoHS regulations and has a throw configuration of SPDT.
ITT LCGGM1T25EC technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T25EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.