The LCGGM1T25EY is a single-pole single-throw switch from ITT with a silver contact material. It operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 250V AC. The switch is mounted via screw and features solder termination. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT LCGGM1T25EY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGM1T25EY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.