ITT LCS06A060P00SC technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LCS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCS06A060P00SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.