ITT M-XL-3-31 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | Mini-XL |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT M-XL-3-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.