ITT M-XL-4-31 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Series | Mini-XL |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT M-XL-4-31 to view detailed technical specifications.
No datasheet is available for this part.