ITT M-XL-6-11M technical specifications.
| Package/Case | Metal |
| Contact Finish - Mating | GOLD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | Mini-XL |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT M-XL-6-11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.